* Images are for reference only
FFC 26P 0.5mm 6CM
- Manufacturer
- LX
- MFR.Part #
- FFC 26P 0.5mm 6CM
- JLCPCB Part #
- C63129
- Package
- P=0.5mm
- Description
- 0.3mm 26P 0.5mm Reverse 6cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
FFC 26P 0.5mm 6CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 26P 0.5mm 6CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FFC 26P 0.5mm 6CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 26P 0.5mm 6CM datasheets or manufacturer documentation.
Datasheet: FFC 26P 0.5mm 6CM Datasheet (PDF)
Minimum: 100
Full Reel: 100
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing