* Images are for reference only
FFC 12P 1.0mm 20CM
- Manufacturer
- LX
- MFR.Part #
- FFC 12P 1.0mm 20CM
- JLCPCB Part #
- C12156
- Package
- P=1mm
- Description
- 0.3mm 12P 1mm Opposite Side 20cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 12P 1.0mm 20CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 12P 1.0mm 20CM technical specifications, attributes, and parameters.
FFC 12P 1.0mm 20CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 12P 1.0mm 20CM datasheets or manufacturer documentation.
Datasheet: FFC 12P 1.0mm 20CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 1
In-stock Item Pricing