
* Images are for reference only
FC 1.00MM 20P
Extended
- Manufacturer
- LX
- MFR.Part #
- FC 1.00MM 20P
- JLCPCB Part #
- C458569
- Package
- P=1mm
- Description
- 100m 1mm 20P P=1mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.0978
Related Products
Welcome back, may I help you?