![](https://assets.lcsc.com/images/lcsc/900x900/20180914_LX-1MM-3cm-8P-_C191889_front.jpg)
* Images are for reference only
1MM 3cm 8P
- Manufacturer
- LX
- MFR.Part #
- 1MM 3cm 8P
- JLCPCB Part #
- C191889
- Package
- P=1mm
- Description
- 8P 1mm Same Side 3cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
1MM 3cm 8P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1MM 3cm 8P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1MM 3cm 8P symbol, PCB footprint from the free EasyEDA PCB design tool.
1MM 3cm 8P datasheets or manufacturer documentation.
Datasheet: 1MM 3cm 8P Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 3
In-stock Item Pricing