
* Images are for reference only
R00LPM1E470D011M00
Extended
- Manufacturer
- LSTL
- MFR.Part #
- R00LPM1E470D011M00
- JLCPCB Part #
- C7421183
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 11mm 187mA 2000hrs@105℃ 25V 2mm 47uF 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 645
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
200+
$0.0138
1000+
$0.0136
2000+
$0.0134
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?