
* Images are for reference only
R0288H1E222W020M00
Extended
- Manufacturer
- LSTL
- MFR.Part #
- R0288H1E222W020M00
- JLCPCB Part #
- C7421169
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 1.375A 12.5mm 20mm 2200uF 25V 3000hrs@105℃ 5mm ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.1068
200+
$0.1050
500+
$0.1034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?