This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R0288H2G470L025M00

Extended
Manufacturer
LSTL
MFR.Part #
R0288H2G470L025M00
JLCPCB Part #
C7421179
Package
Plugin,D16xL25mm
Description
-40℃~+105℃ 16mm 25mm 3000hrs@105℃ 370mA 400V 47uF 7.5mm ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2210
10+ $0.2162
30+ $0.2129
100+ $0.2097

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons