
* Images are for reference only
R0288H1C472L025M00
Extended
- Manufacturer
- LSTL
- MFR.Part #
- R0288H1C472L025M00
- JLCPCB Part #
- C7421171
- Package
- Plugin,D16xL25mm
- Description
- -40℃~+105℃ 1.926A 16V 16mm 25mm 3000hrs@105℃ 4700uF 7.5mm ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
50+
$0.1447
200+
$0.1423
500+
$0.1400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?