
* Images are for reference only
R0288H2G220W020M00
Extended
- Manufacturer
- LSTL
- MFR.Part #
- R0288H2G220W020M00
- JLCPCB Part #
- C7421174
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 12.5mm 187mA 20mm 22uF 3000hrs@105℃ 400V 5mm ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.1029
200+
$0.1013
500+
$0.0997
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?