
* Images are for reference only
LPS6235-473MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS6235-473MRC
- JLCPCB Part #
- C3911705
- Package
- SMD,6.2x6.2mm
- Description
- 1.15A 1.2A 245mΩ 47uH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 437
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 436
In-stock Item Pricing
Qty Unit Price
1+
$1.7028
10+
$1.4129
30+
$1.2534
100+
$1.0746
350+
$0.9940
1050+
$0.9586
Related Products
Welcome back, may I help you?