
* Images are for reference only
XGL4030-401MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4030-401MEC
- JLCPCB Part #
- C7397005
- Package
- SMD,4x4mm
- Description
- 15.5A 3.2mΩ 400nH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5931
10+
$3.5145
30+
$3.4631
100+
$3.4101
Related Products
Welcome back, may I help you?