
* Images are for reference only
MSS1278-123MLD
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- MSS1278-123MLD
- JLCPCB Part #
- C3911440
- Package
- SMD,12x12mm
- Description
- 10.7A 12uH 25.8mΩ 5.2A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3081
10+
$2.8374
30+
$2.5417
100+
$2.2397
500+
$2.1031
1000+
$2.0437
Related Products
Welcome back, may I help you?