
* Images are for reference only
0805LS-681XJLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805LS-681XJLC
- JLCPCB Part #
- C47148198
- Package
- 0805
- Description
- 20@7.9MHz 400MHz 460mΩ 590mA 680nH ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.5249
10+
$3.4478
30+
$3.3963
100+
$3.3448