
* Images are for reference only
LP3964EMP-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3964EMP-1.8/NOPB
- JLCPCB Part #
- C2869321
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 100uVrms 240mV@(800mA) 60dB 7V 800mA 9mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.1430
10+
$2.6678
30+
$2.3698
100+
$2.0653
500+
$1.9284
1000+
$1.8688
Related Products
Welcome back, may I help you?