
* Images are for reference only
LP3962EMP-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3962EMP-1.8/NOPB
- JLCPCB Part #
- C2865053
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.8V 150uVrms 15uA 450mV@(1.5A) 7V Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3343
200+
$1.2902
500+
$1.2451
1000+
$1.2226
Welcome back, may I help you?