
* Images are for reference only
LP2985-50DBVR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- LP2985-50DBVR
- JLCPCB Part #
- C22435111
- Package
- SOT-23-5
- Description
- -55℃~+150℃@(Tj) 1 150mA 18V 5V 70dB@(1kHz) 85mV@(100mA) Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6137
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6129
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0954
150+
$0.0891
500+
$0.0810
3000+
$0.0773
6000+
$0.0752
Related Products
Welcome back, may I help you?