
* Images are for reference only
TPMEG3005EGWJ
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPMEG3005EGWJ
- JLCPCB Part #
- C53100373
- Package
- SOD-323
- Description
- -55℃~+125℃ 100uA@20V 30V 500mA 5A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0214
200+
$0.0168
600+
$0.0140
3000+
$0.0125
9000+
$0.0111
21000+
$0.0103
Related Products
Welcome back, may I help you?