
* Images are for reference only
TPUSBM12VX4-TL
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPUSBM12VX4-TL
- JLCPCB Part #
- C49374616
- Package
- DFN-6(1.6x1.6)
- Description
- -55℃~+125℃ 100nA 100pF 12V 150W@8/20us 16V 30V 7A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-6(1.6x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.0928
150+
$0.0801
500+
$0.0706
3000+
$0.0629
6000+
$0.0590
Related Products
Welcome back, may I help you?