
* Images are for reference only
TPMMDT3904V
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPMMDT3904V
- JLCPCB Part #
- C7472906
- Package
- SOT-563
- Description
- -55℃~+150℃ 100 150mW 2 NPN 200mA 200mV 300MHz 40V 50nA 6V NPN SOT-563 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3915
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3915
In-stock Item Pricing
Qty Unit Price
1+
$0.0527
100+
$0.0416
300+
$0.0362
3000+
$0.0320
6000+
$0.0286
9000+
$0.0270
Related Products
Welcome back, may I help you?