
* Images are for reference only
LKMC0901C181MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKMC0901C181MF
- JLCPCB Part #
- C442571
- Package
- Plugin,D6.3xL9mm
- Description
- 16V 180uF 2.5mm 340mΩ@100kHz 486mA@100kHz 6.3mm 9000hrs@105℃ 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2604
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2587
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
100+
$0.0410
300+
$0.0360
1000+
$0.0315
5000+
$0.0286
10000+
$0.0271
Related Products
Welcome back, may I help you?