
* Images are for reference only
LKL(R)I3001V362MFTMCG
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKL(R)I3001V362MFTMCG
- JLCPCB Part #
- C51939884
- Package
- Plugin,D16xL30mm
- Description
- -55℃~+135℃ 16mm 3000hrs@135℃ 30mm 35V 3600uF ±20% 插件,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 176
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.2888
10+
$1.0678
30+
$0.9468
176+
$0.8114
528+
$0.7501
1056+
$0.7226
Related Products
Welcome back, may I help you?