
* Images are for reference only
LKFC0902G1R5MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKFC0902G1R5MF
- JLCPCB Part #
- C22391565
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+105℃ 1.5uF 10000hrs@105℃ 2.5mm 36Ω@100kHz 400V 6.3mm 81mA@100kHz 9mm ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0380
300+
$0.0333
1000+
$0.0299
5000+
$0.0270
10000+
$0.0257
Related Products
Welcome back, may I help you?