
* Images are for reference only
CR1206F4R082G
Extended
- Manufacturer
- LIZ Elec
- MFR.Part #
- CR1206F4R082G
- JLCPCB Part #
- C5448622
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 82mΩ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2450
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2450
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
500+
$0.0095
1500+
$0.0081
5000+
$0.0073
25000+
$0.0066
50000+
$0.0062
Related Products
Welcome back, may I help you?