* Images are for reference only
0251.500NAT1L
- Manufacturer
- LITTELFUSE
- MFR.Part #
- 0251.500NAT1L
- JLCPCB Part #
- C3157201
- Package
- FUSE-TH
- Description
- Fuse Cartridge Very Fast Acting 0.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CCC/CSA/QPL/TUV/UL
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0251.500NAT1L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0251.500NAT1L technical specifications, attributes, and parameters.
0251.500NAT1L symbol, PCB footprint from the free EasyEDA PCB design tool.
0251.500NAT1L datasheets or manufacturer documentation.
Datasheet: 0251.500NAT1L Datasheet (PDF)
Minimum: 8
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing