
* Images are for reference only
0154010.DRL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0154010.DRL
- JLCPCB Part #
- C2760741
- Package
- SMD,9.7x5mm
- Description
- -55℃~+125℃ 10A 35A、50A Surface Mount Fuse (with Holder) SMD,9.7x5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.9188
10+
$2.5078
30+
$2.2493
100+
$1.9860
500+
$1.8672
1500+
$1.8159
Related Products
Welcome back, may I help you?