
* Images are for reference only
LDQ40PU33RY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDQ40PU33RY
- JLCPCB Part #
- C34284407
- Package
- DFN-6(2x2)
- Description
- -40℃~+150℃@(Tj) 1 250mA 2uA 3.3V 40V 500mV@(250mA) 55dB 90uVrms Fixed PG Pin、Over Temperature Protection、Short Circuit Protection Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$1.4725
10+
$1.2228
30+
$1.0858
100+
$0.9312
500+
$0.8619
1000+
$0.8313
Welcome back, may I help you?