
* Images are for reference only
TSU112IYQ3T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSU112IYQ3T
- JLCPCB Part #
- C4368085
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 150uV 1pA 1pA 2 2.5uV/℃ 220nV/√Hz@100Hz 3.1V/ms 45mA 5.5V 920nA 99dB 9kHz Rail-to-Rail Input, Rail-to-Rail Output DFN-8(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7721
200+
$1.4599
500+
$1.4083
1000+
$1.3842
Related Products
Welcome back, may I help you?