This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE220CARL

Extended
Manufacturer
STMicroelectronics
MFR.Part #
1.5KE220CARL
JLCPCB Part #
C19482126
Package
DO-201
Description
1.5kW@10/1000us 188V 1uA 220V 388A@8/20us 388V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8617
200+ $0.7434
500+ $0.7177
1000+ $0.7064

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons