This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5247-1.6YML-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5247-1.6YML-TR
JLCPCB Part #
C621961
Package
DFN-6(2x2)
Description
-40℃~+125℃ 1 1.6V 150mA 150mV@(150mA) 150uA 50dB@(1kHz) 6V Fixed Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9152
200+ $0.3549
500+ $0.3420
1000+ $0.3356

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons