
* Images are for reference only
LDK130M18R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK130M18R
- JLCPCB Part #
- C377955
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 1.8V 300mA 400mV@(300mA) 5.5V 51uVrms 55dB@(10kHz) 60uA Fixed Positive Short Circuit Protection、Thermal Shutdown SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.8281
10+
$0.6589
30+
$0.5735
100+
$0.4914
500+
$0.4398
1000+
$0.4141
Related Products
Welcome back, may I help you?