This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32G431K8T3

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32G431K8T3
JLCPCB Part #
C5270314
Package
LQFP-32(7x7)
Description
-40℃~+125℃ 1.71V~3.6V 170MHz 26 32 Bit 32KB 64KB ARM Cortex-M4 Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 2400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons