
* Images are for reference only
TS9511ILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS9511ILT
- JLCPCB Part #
- C2058143
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1V/us 20mA 30nA 3MHz SOT-23-5 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2996
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2996
In-stock Item Pricing
Qty Unit Price
1+
$1.6280
10+
$1.3824
30+
$1.2283
100+
$1.0693
500+
$0.9987
1000+
$0.9666
Related Products
Welcome back, may I help you?