
* Images are for reference only
1206TD10A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 1206TD10A
- JLCPCB Part #
- C5183804
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 10A 20 24V 3.2mm 50A@125VAC、50A@125VDC、200A@48VDC Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2442
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2442
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0703
150+
$0.0610
500+
$0.0540
3000+
$0.0461
6000+
$0.0434
Related Products
Welcome back, may I help you?