
* Images are for reference only
0603TD3A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 0603TD3A
- JLCPCB Part #
- C5183796
- Package
- 0603
- Description
- -55℃~+125℃ 0.28 0.8mm 1.6mm 24V 3A 50A@63VDC Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2669
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2668
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0497
300+
$0.0431
1000+
$0.0381
5000+
$0.0327
10000+
$0.0306
Related Products
Welcome back, may I help you?