
* Images are for reference only
1206FF2A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 1206FF2A
- JLCPCB Part #
- C5183808
- Package
- 1206
- Description
- -55℃~+125℃ 0.41 1.6mm 200A@48VDC 24V 2A 3.2mm Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2332
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2330
In-stock Item Pricing
Qty Unit Price
1+
$0.0655
100+
$0.0519
300+
$0.0450
3000+
$0.0382
6000+
$0.0341
9000+
$0.0321
Welcome back, may I help you?