CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 1206FF10A
1206FF10A - 1
1206FF10A - 2
1206FF10A - 3
1206FF10A - 4
Extended1/4
* Images are for reference only

1206FF10A

Attributes
Value
Manufacturer
LANBAOFUSE
MFR.Part #
1206FF10A
JLCPCB Part #
C5183810
Package
1206
Description
-55℃~+125℃ 1.6mm 10A 20 200A@48VDC 24V 3.2mm Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t20
Length3.2mm
Interrupt Rating200A@48VDC
Current Rating10A
Height0.65mm
Voltage Rating (DC)24V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 1206FF10A
1206FF10A

* Images are for reference only

1206FF10A

Extended
Manufacturer

LANBAOFUSE

MFR.Part #
1206FF10A
JLCPCB Part #
C5183810
Package
1206
Description
-55℃~+125℃ 1.6mm 10A 20 200A@48VDC 24V 3.2mm Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206FF10A

* Images are for reference only

1206FF10A

Extended
Manufacturer

LANBAOFUSE

MFR.Part #
1206FF10A
JLCPCB Part #
C5183810
Package
1206
Description
-55℃~+125℃ 1.6mm 10A 20 200A@48VDC 24V 3.2mm Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206FF10A Specifications

1206FF10A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLANBAOFUSE
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t20
Length3.2mm
Interrupt Rating200A@48VDC
Current Rating10A
Height0.65mm
Voltage Rating (DC)24V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206FF10A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1206FF10A Documents

1206FF10A datasheets or manufacturer documentation.

Datasheet: 1206FF10A Datasheet (PDF)

1206FF10A Schematic Symbol & PCB Footprint

The 1206FF10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.