
* Images are for reference only
1206HV-3A
Extended
- Manufacturer
- prosemi
- MFR.Part #
- 1206HV-3A
- JLCPCB Part #
- C21261120
- Package
- 1206
- Description
- -55℃~+150℃ 0.065 1.6mm 125V 3.2mm 3A 50A@125Vdc Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 788
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 645
In-stock Item Pricing
Qty Unit Price
1+
$0.1822
50+
$0.1415
150+
$0.1241
500+
$0.1023
3000+
$0.0926
6000+
$0.0868
Related Products
Welcome back, may I help you?