
* Images are for reference only
0603FF1A
Extended
- Manufacturer
- LANBAOFUSE
- MFR.Part #
- 0603FF1A
- JLCPCB Part #
- C5183798
- Package
- 0603
- Description
- -55℃~+125℃ 0.0095 0.8mm 1.6mm 1A 24V 50A@63VDC Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4047
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4047
In-stock Item Pricing
Qty Unit Price
1+
$0.0417
100+
$0.0332
300+
$0.0290
1000+
$0.0258
5000+
$0.0221
10000+
$0.0208
Related Products