
* Images are for reference only
VTA7060331A670DP
Extended
- Manufacturer
- --
- MFR.Part #
- VTA7060331A670DP
- JLCPCB Part #
- C2656366
- Package
- 0603
- Description
- 100mJ 25V 30A 31V 39V 5mW 67V 90pF@1MHz 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1613
10+
$0.1275
30+
$0.1131
100+
$0.0951
500+
$0.0870
1000+
$0.0822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?