
* Images are for reference only
B72500E5200S160
Extended
- Manufacturer
- TDK
- MFR.Part #
- B72500E5200S160
- JLCPCB Part #
- C210808
- Package
- 0603
- Description
- 20V 26V 300mJ 30A 36V 96pF@1MHz 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Welcome back, may I help you?