
* Images are for reference only
TWCD257K010CCYZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TWCD257K010CCYZ0000
- JLCPCB Part #
- C1661587
- Package
- Plugin,D9.5xL19.5mm
- Description
- -55℃~+200℃ 1.59Ω 10V 250uF ±10% 插件,D9.5xL19.5mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2307
30+
$27.9159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?