
* Images are for reference only
TCNL107M006R0200E
Extended
- Manufacturer
- --
- MFR.Part #
- TCNL107M006R0200E
- JLCPCB Part #
- C2159198
- Package
- 1411
- Description
- -55℃~+125℃ 100uF 200mΩ@100kHz 300mA@100kHz 6.3V 60uA ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4885
25000+
$0.3905
75000+
$0.3471
250000+
$0.2941
1250000+
$0.2716
2500000+
$0.2571
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?