
* Images are for reference only
TPSB107M010H0400
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB107M010H0400
- JLCPCB Part #
- C5962028
- Package
- 1411
- Description
- -55℃~+125℃ 100uF 10V 400mΩ@100kHz ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7169
10+
$1.4455
30+
$1.2953
100+
$1.1274
500+
$1.0531
1000+
$1.0192
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?