
* Images are for reference only
TCJA106M016R0200E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJA106M016R0200E
- JLCPCB Part #
- C2158902
- Package
- 1206
- Description
- -55℃~+125℃ 10uF 16V 16uA 200mA@100kHz 200mΩ@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1540
10+
$0.1235
30+
$0.1082
100+
$0.0968
500+
$0.0876
1000+
$0.0831
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?