
* Images are for reference only
VCAS120645K900RP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS120645K900RP
- JLCPCB Part #
- C6913488
- Package
- 1206
- Description
- 200A 260pF@1kHz 35V 45V 56V 600mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5783
10+
$0.4720
30+
$0.4172
100+
$0.3641
500+
$0.3335
1000+
$0.3174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?