
* Images are for reference only
F380J106MSA
Extended
- Manufacturer
- --
- MFR.Part #
- F380J106MSA
- JLCPCB Part #
- C1870829
- Package
- 0805
- Description
- -55℃~+105℃ 10uF 250mΩ@100kHz 6.3V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1885
50+
$0.1503
150+
$0.1339
500+
$0.1136
2500+
$0.1044
5000+
$0.0991
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?