This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

APA0609561M006R

Extended
Manufacturer
--
MFR.Part #
APA0609561M006R
JLCPCB Part #
C5944300
Package
SMD,D6.3xL9.8mm
Description
-55℃~+105℃ 160mA@120Hz 22mΩ 5000hrs@105℃ 560uF 6.3V 6.3mm 9.8mm Polymer ±20% SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2607
10+ $0.2093
30+ $0.1872
100+ $0.1596
500+ $0.1472
800+ $0.1399

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons