
* Images are for reference only
LMLP07A7M2R2DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP07A7M2R2DTAS
- JLCPCB Part #
- C1858011
- Package
- SMD,7.3x6.6mm
- Description
- 12A 17mΩ 2.2uH 8A ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0325
10+
$0.8586
30+
$0.7635
100+
$0.6556
500+
$0.6073
1000+
$0.5847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?