This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

APD0609330M063R

Extended
Manufacturer
--
MFR.Part #
APD0609330M063R
JLCPCB Part #
C6501276
Package
SMD,D6.3xL9.8mm
Description
-55℃~+105℃ 2000hrs@105℃ 26mA@120Hz 33uF 54mΩ 6.3mm 63V 9.8mm Polymer ±20% SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 9

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0828
10+ $0.8911
30+ $0.7848
100+ $0.6655
500+ $0.6123
800+ $0.5882
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons