This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

APD0609470M035R

Extended
Manufacturer
--
MFR.Part #
APD0609470M035R
JLCPCB Part #
C7216879
Package
SMD,D6.3xL9.8mm
Description
-55℃~+105℃ 2000hrs@105℃ 35V 45mΩ 47uF 6.3mm 75mA@120Hz 9.8mm Polymer ±20% SMD,D6.3xL9.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3584
10+ $0.2875
30+ $0.2572
100+ $0.2192
500+ $0.2023
800+ $0.1922

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons